JCC06DRTI-S93

Heilind Number:SULJCC06DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DRTI-S93

Detailed Description

The JCC06DRTI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 12 positions in a compact design, with a pitch of 2.54mm for easy integration. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for use in harsh environments. Its straight orientation and low profile design make it versatile for various board-to-board connections. In addition, with matte tin termination plating, it complies with RoHS regulations. The JCC06DRTI-S93 is a reliable and high-quality solution for your connectivity needs, whether in aerospace, telecommunications, or industrial applications.