JCC06DRTN

Heilind Number:SULJCC06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRTN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRTN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRTN

Detailed Description

Introducing the JCC06DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows and a straight orientation, it offers easy and secure mating. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The Full Bellow contact type, gold-plated contacts, and Matte Tin termination guarantee low contact resistance and enhanced durability. With a pitch of 2.54mm, 12 positions, and a tail length of 5.08mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the JCC06DRTN for high-reliability board-to-board connections.