| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DRTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC06DRTS |
JCC06DRTS
| Heilind Number: | SULJCC06DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC06DRTS, a high-performance PA9T and Beryllium Copper connector designed for demanding applications. With a compact form factor and two rows of 12 female contacts, this connector offers reliable connectivity in tight spaces. Featuring a side hole mount and through-hole termination, it ensures secure attachment to PCBs. The gold-plated contacts and full bellow design guarantee optimal signal transmission, while the matte tin termination plating enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Trust in the JCC06DRTS for your board-to-board and card edge connectivity needs.

