JCC06DRXI

Heilind Number:SULJCC06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRXI

Detailed Description

JCC06DRXI - This high-performance board-to-board connector, featuring a female gender design, offers unmatched reliability in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it ensures efficient power transmission. The PA9T and Beryllium Copper construction, along with gold-plated contacts, guarantees excellent conductivity and durability. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. With 12 positions spread across 2 rows, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. The 2.54mm pitch and straight orientation make it easy to integrate into existing setups. With matte tin termination plating, it complies with industry standards for RoHS and REACH. Ideal for use in aerospace, defense, and industrial systems, the JCC06DRXI is a top choice for high-reliability connections.