JCC06DRXN

Heilind Number:SULJCC06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRXN

Detailed Description

The JCC06DRXN is a high-performance female connector designed for board-to-board and card edge applications. Featuring 12 positions in a dual-row configuration with a pitch of 2.54mm, it offers reliable connectivity in demanding environments. The contacts are made of durable Beryllium Copper with gold plating for excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its straight orientation and no mounting type make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The Matte Tin termination plating further enhances its durability. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, the JCC06DRXN is a reliable choice for high-reliability electronic systems.