JCC06DRYH

Heilind Number:SULJCC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRYH

Detailed Description

Introducing the JCC06DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The connector's two rows of 12 positions offer ample connectivity options, while its clearance hole mount and through-hole termination method guarantee secure attachment to PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the JCC06DRYH for efficient and dependable board-to-board connections in your projects.