JCC06DRYN

Heilind Number:SULJCC06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DRYN

Detailed Description

Introducing our SKU JCC06DRYN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted from PA9T and featuring beryllium copper contacts with gold plating, this female connector ensures reliable signal transmission. With two rows of 12 positions each, it offers ample connectivity options with a pitch of 2.54mm (.1in). Operating at up to 700VAC and 3A, it's suitable for a wide range of power and data applications. Its straight orientation and no mounting requirement make for easy installation on PCBs. The full bellow contact type and matte tin termination further enhance its durability and performance, even in harsh environments with an operating temperature range of -65 to 150°C. Compact yet robust, this connector, part of our high-quality product line, is a must-have for any electronic design project.