JCC06DRYS-S13

Heilind Number:SULJCC06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DRYS-S13

Detailed Description

Introducing SKU JCC06DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from robust PA9T and featuring contact material of beryllium copper with gold plating, this connector ensures reliable power transmission even in extreme conditions. With an amperage rating of 3A and voltage capacity of 700 VAC, it offers efficient connectivity. The 2-row, 12-position layout with a pitch of 2.54mm allows for versatile usage. Its side-hole mount and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, military, and industrial use. The full bellow contact type and straddle orientation further enhance its performance. With matte tin termination plating and a compact design measuring 10.95mm in height and 8.38mm in width, this connector is a standout choice for your connectivity needs. Elevate your electronic systems with the JCC06DRYSS13.