JCC06DSXI

Heilind Number:SULJCC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DSXI
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DSXI

Detailed Description

JCC06DSXI features a female connector with one row of six positions, designed for reliable board-to-board or card edge connections. Its PA9T housing and Beryllium Copper contacts ensure durability and high performance. With a threaded mount type and through-hole termination, installation is secure. The contacts are plated with gold for excellent conductivity, suitable for applications requiring up to 3A of current and 700VAC. Operating in a wide temperature range from -65 to 150°C, this connector is versatile for various environments. The pitch of 2.54mm (0.1in) allows for easy compatibility with standard PCB layouts. Its straight orientation and compact size, with a height of 10.95mm (0.431in) and width of 8.38mm (0.33in), make it efficient for space-constrained designs. The tail length of 4.06mm (0.16in) and matte tin termination plating further enhance its functionality. Suitable for a range of applications, this connector (acronym JCC06DSXI) is a reliable solution for your connectivity needs.