JCC06DSXS

Heilind Number:SULJCC06DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DSXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DSXS
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DSXS

Detailed Description

Introducing JCC06DSXS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features PA9T housing and Beryllium Copper contacts with Gold plating, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. The connector, with a single row of 6 positions, offers straightforward installation with its side hole mount and thru-hole termination method. Its Full Bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Trust in the quality and performance of JCC06DSXS for your connectivity needs.