JCC06DTAD

Heilind Number:SULJCC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTAD

Detailed Description

Introducing the JCC06DTAD, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated contacts, ensuring reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and performance in extreme operating temperatures ranging from -65 to 150°C. The right-angle orientation and clearance hole mount type make it suitable for efficient board-to-board connections. With 12 positions and a pitch of 2.54mm, this connector is ideal for high-density designs. Its loop bellow contact type and matte tin termination plating further enhance its reliability. Measuring at .61 inches in height and 9.4mm in width, the JCC06DTAD is a compact yet robust solution for your connectivity needs.