JCC06DTAS-S189

Heilind Number:SULJCC06DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DTAS-S189

Detailed Description

Introducing SKU JCC06DTAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 12 positions each, it offers ample connectivity options. The contact material made of beryllium copper with gold plating guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation facilitate secure and space-efficient connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The termination method via through-hole soldering with matte tin plating ensures robust and stable attachment to the PCB. Measuring .61 inches in height and 9.4 mm in width, it is compact yet sturdy. Ideal for use in aerospace, defense, and industrial electronics, this connector, acronymed as JCC06DTASS189, is a reliable choice for high-reliability applications.