JCC06DTAS

Heilind Number:SULJCC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DTAS

Detailed Description

Introducing the JCC06DTAS PCB connector, a high-performance solution designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it provides robust power transmission. The 2-row, 12-position design with side hole mount and thru-hole termination offers convenient installation on PCBs. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. The innovative loop bellow contact type and right-angle orientation further enhance functionality. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial applications. Trust in the JCC06DTAS for efficient and secure board-to-board connectivity.