JCC06DTBI

Heilind Number:SULJCC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTBI

Detailed Description

The JCC06DTBI Board To Board PCB Connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The 12-position, dual-row design with a pitch of 2.54mm offers efficient connectivity. Contact materials of gold-plated Beryllium Copper and termination plating of Matte Tin guarantee excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. The right-angle orientation, along with a compact connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for various industries requiring robust interconnect solutions.