| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DTBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULJCC06DTBT |
JCC06DTBT
| Heilind Number: | SULJCC06DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DTBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC06DTBT, a high-performance female connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures durability and reliability. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Featuring two rows of 12 gold-plated contacts, each with a loop bellow design, it guarantees secure and low-resistance connections. The threaded mount and thru-hole termination method offer easy and stable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB applications. Trust the JCC06DTBT for efficient board-to-board and card-edge connectivity in your projects.

