JCC06DTKD

Heilind Number:SULJCC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTKD

Detailed Description

Introducing the JCC06DTKD, a high-performance board-to-board PCB connector engineered for reliable power transmission in demanding environments. Crafted with PA9T and Beryllium Copper, this connector ensures unparalleled durability and conductivity. With a female gender, 2 rows of 12 positions, and a contact type of Loop Bellow, it guarantees secure and stable connections. The through-hole mount type and clearance hole design facilitate easy installation. Featuring gold-plated Beryllium Copper contacts and matte tin termination plating, it offers excellent corrosion resistance and signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Trust the JCC06DTKD for superior performance in critical connectivity tasks.