JCC06DTKH

Heilind Number:SULJCC06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTKH

Detailed Description

The JCC06DTKH is a high-performance PA9T & Beryllium Copper female connector designed for board-to-board PCB applications. With a compact design featuring two rows and 12 positions, it offers reliable connectivity in tight spaces. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Crafted with gold-plated beryllium copper contacts, it guarantees excellent conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its loop bellow contact type and straight orientation further enhance its versatility. With a temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The matte tin termination plating adds an extra layer of protection. Boasting a connector height of 15.49mm and width of 9.4mm, it offers a compact yet sturdy solution for your connectivity needs. Whether you're working in aerospace, defense, or telecommunications, the JCC06DTKH guarantees high reliability and performance.