JCC06DTKI

Heilind Number:SULJCC06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTKI

Detailed Description

The JCC06DTKI is a high-performance female connector designed for board-to-board PCB applications. With a contact material of durable Beryllium Copper and gold plating, it ensures reliable conductivity even in demanding environments. Featuring two rows with a total of 12 positions and a 2.54mm pitch, it offers ample connectivity options. The loop bellow contact type and threaded mount type guarantee secure and stable connections. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for various power and signal transmission needs. Its straight orientation, .61-inch height, and compact 9.4mm width make it space-efficient. Operating within a wide temperature range from -65 to 150°C, it is highly versatile. The termination method of thru hole with matte tin plating ensures easy and durable installation. Ideal for industrial applications, the JCC06DTKI is a reliable solution for high-reliability connections on PCBs.