JCC06DTMD

Heilind Number:SULJCC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTMD

Detailed Description

Introducing SKU JCC06DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a female gender and right-angle orientation, it offers versatile mounting options. The two rows of contacts, each plated with gold for enhanced conductivity, provide a total of 12 positions with a pitch of 2.54mm. Operating at a voltage of 700 VAC and an impressive temperature range from -65 to 150°C, it is suitable for use in a wide range of environments. The contact type, Loop Bellow, and termination method, Thru Hole with Matte Tin plating, further enhance its performance and durability. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution. Trust in the reliability of this connector for your critical electronic connections.