JCC06DTMH-S189

Heilind Number:SULJCC06DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTMH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DTMH-S189

Detailed Description

The JCC06DTMH-S189 connector offers reliable connectivity in demanding environments with its PA9T and Beryllium Copper construction. Designed for female gender, it features two rows with a clearance hole mount type and thru-hole termination method. The contact material is Beryllium Copper with gold plating, ensuring efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-performance applications. Its loop bellow contact type and right-angle orientation provide versatility in installation. With 12 positions and a tail length of 6.35mm (.25 in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, it is durable in harsh conditions. The connector has a low profile, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), making it ideal for compact designs. Terminated with matte tin, it ensures secure soldering. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC06DTMH-S189 is a reliable solution for various electronic applications.