JCC06DTMH

Heilind Number:SULJCC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTMH

Detailed Description

The JCC06DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent industry standards. The right-angle orientation and clearance hole mounting make it versatile for various PCB designs. Its loop bellow contact type and 2.54mm pitch guarantee secure connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 12 positions and 2 rows, it offers ample connectivity options. The Matte Tin termination plating enhances durability. This connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained applications. Trust the JCC06DTMH for robust and efficient board-to-board connections in aerospace, defense, and industrial systems.