JCC06DTMI

Heilind Number:SULJCC06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTMI

Detailed Description

With a SKU of JCC06DTMI, this high-performance connector features a robust construction combining PA9T and Beryllium Copper materials, ensuring durability and reliability in demanding environments. Offering a current rating of 3 A and a voltage capacity of 700 VAC, it is ideal for power and signal transmission. The female connector with two rows and a threaded mount type allows for secure PCB integration. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees efficient and low-resistance connectivity. Featuring a right-angle orientation, it facilitates space-saving installation. With 12 positions and a pitch of 2.54 mm (.1 in), it enables high-density PCB layouts. Operating smoothly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of applications. Its matte tin termination plating ensures solderability. Classified under the Board To Board PCB Connectors and Card Edge Connectors categories, this product is a top choice for professionals seeking quality and performance.