JCC06DTMN

Heilind Number:SULJCC06DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTMN

Detailed Description

Introducing SKU JCC06DTMN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The two rows of 12 gold-plated contacts, utilizing the Loop Bellow contact type, guarantee secure and low-resistance signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The right-angle orientation and no-mounting mount type provide versatility in installation. With a compact connector height of 15.49mm and a width of 9.4mm, it's space-efficient without compromising performance. The Thru Hole termination method with Matte Tin plating ensures easy and durable soldering. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability. Upgrade your PCB connections with the JCC06DTMN for seamless and efficient electronic systems.