JCC06DTMT

Heilind Number:SULJCC06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DTMT

Detailed Description

Introducing the JCC06DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of 12 female contacts with a pitch of 2.54mm, ensuring secure and reliable connections. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide robust mechanical stability. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm allow for efficient PCB layout. Trust in the JCC06DTMT for high-reliability connections in aerospace, defense, and industrial applications.