JCC07DETH

Heilind Number:SULJCC07DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULJCC07DETH

Detailed Description

This PA9T & Beryllium Copper Board-to-Board PCB Connector, with SKU JCC07DETH, is designed for high-performance applications requiring reliable power transmission. Featuring a female gender with two rows, it offers a secure connection with a clearance hole mount type and thru-hole termination method. The contacts, made of durable Beryllium Copper and plated with gold, ensure excellent conductivity. With a pitch of 2.54mm (.1 in) and 14 positions, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for use in various environments. Its straight orientation, 10.95mm (.431 in) height, and 8.38mm (.33 in) width make it easy to integrate into PCB designs. The matte tin termination plating enhances its durability. Perfect for demanding industrial applications, this connector guarantees high performance and reliability.