JCC07DETN

Heilind Number:SULJCC07DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DETN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DETN

Detailed Description

Introducing the JCC07DETN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient operation even in demanding applications. The contact material of Beryllium Copper with gold plating offers optimal conductivity and corrosion resistance. Its cantilever contact type and straight orientation, along with 14 positions and 2 rows, allow for easy and secure mating. The termination method of thru hole with matte tin plating ensures robust solder connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various environments. Compact yet sturdy, with a connector height of 10.95mm and width of 8.38mm, it is perfect for space-constrained PCB layouts. Trust the JCC07DETN for efficient and durable board-to-board connections in your electronic designs.