JCC07DEYH

Heilind Number:SULJCC07DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DEYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DEYH

Detailed Description

The JCC07DEYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures excellent durability and conductivity. With a 2.54mm pitch and 14 positions, it offers versatile connectivity options. The female connector with cantilever contacts and gold plating guarantees reliable signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the JCC07DEYH for secure and efficient board-to-board connections in your electronic projects.