| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC07DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULJCC07DEYN |
JCC07DEYN
| Heilind Number: | SULJCC07DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC07DEYN |
| ECAD Model: |
Specifications
Detailed Description
The JCC07DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, it ensures reliable connectivity in critical environments. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 150°C, it offers robust performance. This female connector, with two rows of 14 cantilever contacts on a 2.54mm pitch, guarantees secure and efficient signal transmission. Its straight orientation and no mounting requirement make installation easy. The Matte Tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet sturdy. Perfect for industrial and commercial electronics, the JCC07DEYN is a reliable choice for high-reliability applications.

