JCC07DRAH

Heilind Number:SULJCC07DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRAH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRAH

Detailed Description

Introducing the JCC07DRAH, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A at 700VAC, this connector ensures reliable power transmission. Featuring two rows of 14 positions with a pitch of 2.54mm, it offers ample connectivity in a compact form. The contacts, made of durable beryllium copper with gold plating, guarantee excellent conductivity and corrosion resistance. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Its right-angle orientation and low profile of 10.95mm make it ideal for space-constrained designs. Operating reliably in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Compliant with stringent quality standards, it is perfect for high-reliability applications in aerospace, defense, and industrial systems. Upgrade your connectivity with the JCC07DRAH for unparalleled performance and durability.