| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC07DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC07DRAI |
JCC07DRAI
| Heilind Number: | SULJCC07DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC07DRAI |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector features a durable threaded mount for secure installation on PCBs. With two rows of 14 gold-plated contacts, it ensures reliable connectivity at an amperage of 3A and voltage of 700VAC. The full bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. Designed for high-performance applications, it boasts an operating temperature range of -65 to 150°C. The termination method of thru hole with matte tin plating guarantees long-term stability. Measuring at 10.95mm in height and 8.38mm in width, it is suitable for board-to-board and card edge connections in various electronic systems. Trusted for its quality and durability, this connector is a vital component in demanding environments.

