JCC07DRAN

Heilind Number:SULJCC07DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRAN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRAN

Detailed Description

The JCC07DRAN is a high-performance female connector designed for board-to-board PCB and card-edge applications. Featuring 14 positions arranged in two rows with a pitch of 2.54mm (.1 in), this connector ensures reliable connectivity in compact spaces. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and durability. The full bellow contact type and right-angle orientation further enhance its versatility. Operating at a voltage of 700 VAC and an amperage of 3A, it meets demanding power requirements. With a tail length of 3.18mm (.125 in) and termination method of thru hole with matte tin plating, it facilitates easy installation on PCBs. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. The compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for efficient PCB layout. Whether used in aerospace, defense, or industrial applications, the JCC07DRAN guarantees high reliability and performance.