JCC07DRAS

Heilind Number:SULJCC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRAS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRAS

Detailed Description

Introducing the JCC07DRAS, a high-performance female connector designed for robust board-to-board PCB and card edge connections. With a pitch of 2.54mm (.1 in) and two rows of 14 positions, this connector ensures secure and reliable signal transmission. Featuring PA9T housing and Beryllium Copper contacts with gold plating, it offers excellent conductivity and durability. The full bellow contact type and right-angle orientation make it ideal for compact designs. Rated for 3A and 700VAC, it guarantees efficient power delivery. With thru-hole termination and side-hole mount type, installation is easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The matte tin termination plating further enhances its longevity. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet sturdy, perfect for demanding applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with the JCC07DRAS.