| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC07DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC07DREH |
JCC07DREH
| Heilind Number: | SULJCC07DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC07DREH |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Beryllium Copper female connector, SKU JCC07DREH, is a high-performance component designed for board-to-board PCB connections. With a 2.54mm pitch and 14 positions spread across 2 rows, it offers reliable connectivity in demanding applications. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. Featuring a straight orientation and eyelet termination method, installation is straightforward. With a temperature range of -65 to 150 °C and matte tin termination plating, it's suitable for a wide range of environments. This connector, with its Full Bellow contact type and 10.95mm height, is a versatile solution for your connectivity needs.

