JCC07DREI

Heilind Number:SULJCC07DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DREI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DREI

Detailed Description

Introducing the JCC07DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a voltage rating of 700 VAC and amperage of 3 A, it meets the requirements of high-power systems. The 2-row, 14-position design with a pitch of 2.54 mm allows for efficient signal transmission. Gold-plated contacts and full bellow contact type guarantee reliable connections. The threaded mount type and eyelet termination method offer secure and stable installation. Operating temperature range of -65 to 150 °C ensures functionality in extreme environments. With a compact connector height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained applications. The matte tin termination plating provides corrosion resistance for long-term reliability. Perfect for aerospace, defense, and industrial applications, the JCC07DREI sets a new standard in connectivity.