JCC07DREN

Heilind Number:SULJCC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DREN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DREN

Detailed Description

Introducing the JCC07DREN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and voltage resistance up to 700VAC. With a contact plating of gold and termination method via eyelet, it guarantees low contact resistance and efficient signal transmission. The connector, with two rows and 14 positions, offers ample connectivity options with a pitch of 2.54mm (.1 in). Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in aerospace, defense, and industrial applications. The straight orientation and no mounting requirement make installation simple, while the matte tin termination plating enhances durability. Trust the JCC07DREN for secure and high-speed connections in your PCB designs.