JCC07DRES

Heilind Number:SULJCC07DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRES
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRES

Detailed Description

The JCC07DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliability in extreme operating conditions. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. Its female gender, two rows, and side-hole mount type offer versatile connectivity options. The eyelet termination method and gold contact plating ensure secure and low-resistance connections. With a pitch of 2.54mm and full bellow contact type, it provides precise signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector's straight orientation, 14 positions, and compact dimensions make it ideal for space-constrained applications. Meeting high-quality standards, it is perfect for use in aerospace, defense, and industrial electronics.