JCC07DRTH-S13

Heilind Number:SULJCC07DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRTH-S13

Detailed Description

The JCC07DRTH-S13 is a high-performance PCB connector designed for female gender applications. Featuring two rows with a pitch of 2.54mm (.1in), it offers 14 positions for secure connections. This connector boasts a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. The contact plating of Gold and termination plating of Matte Tin enhance conductivity and corrosion resistance. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The Full Bellow contact type and Straddle orientation make it suitable for various board-to-board and card edge connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact size, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), allows for space-saving installation. Not Hi-Rel certified, the JCC07DRTH-S13 is the perfect choice for high-speed data transmission and power delivery in electronic devices.