| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC07DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULJCC07DRTH-S93 |
JCC07DRTH-S93
| Heilind Number: | SULJCC07DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC07DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
JCC07DRTH-S93 features PA9T and Beryllium Copper construction with gold plating, ensuring reliable connectivity. This female connector, with two rows and 14 positions, offers a current rating of 3A and voltage capability of 700VAC. Designed for clearance hole mounting and through-hole termination, it guarantees secure attachment. The contact type is Full Bellow, suitable for high-performance applications. Operating in a wide temperature range from -65 to 150°C, it meets demanding environmental conditions. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this connector is a must-have for reliable and efficient electronic systems.

