JCC07DRTI-S13

Heilind Number:SULJCC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRTI-S13

Detailed Description

Introducing SKU JCC07DRTI-S13, a high-performance board-to-board PCB connector crafted from PA9T and Beryllium Copper for superior durability and conductivity. With a female gender, this connector features two rows, threaded mount type, and card extender termination method, making it ideal for secure and efficient connections. The Beryllium Copper contact material with gold plating ensures optimal signal transmission, while the full bellow contact type and straddle orientation offer reliable performance. Operating at up to 700 VAC and 3 A, with a pitch of 2.54 mm (.1 in) and 14 positions, it meets the most demanding connectivity needs. With a tail length of 4.7 mm (.185 in) and a connector height and width of 10.95 mm (.431 in) and 8.38 mm (.33 in) respectively, it provides versatility in installation. The Matte Tin termination plating and wide operating temperature range of -65 to 150 °C guarantee longevity and stability in various environments. Designed for hi-rel applications, this connector, known by the acronym JCC07DRTIS13, is a reliable solution for your connectivity requirements.