JCC07DRTI-S93

Heilind Number:SULJCC07DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULJCC07DRTI-S93

Detailed Description

The SKU JCC07DRTI-S93 features a high-performance PA9T and Beryllium Copper construction, making it ideal for demanding applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With two rows and 14 positions, it provides ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environmental conditions. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet efficient. Its matte tin termination plating ensures long-term reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the JCC07DRTI-S93 is a top choice for high-reliability applications.