JCC07DRTI

Heilind Number:SULJCC07DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRTI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRTI

Detailed Description

JCC07DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two rows of 14 positions, with a pitch of 2.54mm, offer ample connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Termination is through hole, with matte tin plating for soldering. Operating temperature range of -65 to 150°C makes it suitable for a wide range of operating conditions. The straight orientation and threaded mount type provide secure and stable connections. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. This connector is a reliable solution for industries such as aerospace, telecommunications, and industrial equipment.