JCC07DRTN

Heilind Number:SULJCC07DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRTN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULJCC07DRTN

Detailed Description

The JCC07DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power connections. The connector has a gender of female, with two rows and 14 positions, offering ample connectivity options. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Overall, the JCC07DRTN is a reliable and high-quality solution for your board-to-board connection needs.