JCC07DRTS-S13

Heilind Number:SULJCC07DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULJCC07DRTS-S13

Detailed Description

SKU JCC07DRTS-S13 features a sophisticated design crafted from PA9T and Beryllium Copper, ensuring exceptional durability and performance. This female connector, with two rows and a side hole mount type, offers seamless integration into various electronic systems. Its card extender termination method, along with Beryllium Copper contact material and gold plating, guarantees reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it facilitates efficient power transmission. The full bellow contact type and straddle orientation make it suitable for high-density applications, with 14 positions and a tail length of 4.7mm accommodating complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector ensures stability in diverse environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Terminated with matte tin, it meets industry standards for performance and reliability, ideal for demanding applications in aerospace, defense, and industrial sectors. The JCC07DRTSS13 connector combines advanced technology with meticulous craftsmanship, representing a pinnacle of quality in the realm of PCB connectors.