JCC07DRXI

Heilind Number:SULJCC07DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRXI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRXI

Detailed Description

The JCC07DRXI is a high-performance female board-to-board PCB connector perfect for demanding applications. Featuring durable PA9T and Beryllium Copper construction, it ensures reliable connectivity. With a contact rating of 3A and 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The contact material is Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. With 14 positions and 2 rows spaced at 2.54mm, it offers high-density connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and 4.7mm tail length make it easy to install. With a compact size of 10.95mm height and 8.38mm width, it saves space on PCBs. The matte tin termination plating ensures solderability. Whether in aerospace, defense, or industrial applications, the JCC07DRXI guarantees high reliability and performance.