JCC07DRXN

Heilind Number:SULJCC07DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRXN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRXN

Detailed Description

The JCC07DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The connector offers 14 positions across 2 rows, facilitating complex connections. Its straight orientation and thru-hole termination method simplify installation on PCBs. Gold-plated contacts and full bellow design guarantee optimal conductivity and signal integrity. Operating within a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact height of 10.95mm and width of 8.38mm, it saves space without compromising functionality. Matte Tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the JCC07DRXN is a versatile and robust connectivity solution.