JCC07DRYH

Heilind Number:SULJCC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRYH

Detailed Description

Our SKU JCC07DRYH features a high-performance PA9T and Beryllium Copper construction, ensuring durability and reliability in demanding applications. With a 3A amperage and 700VAC voltage rating, this connector is designed for optimal power transmission. The female gender, two rows, and clearance hole mount type offer versatile connectivity options. Using a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm (.1 in) and straight orientation, it's suitable for efficient board-to-board or card edge connections. The 14 positions and full bellow contact type provide ample connectivity. Operating in a wide temperature range from -65 to 150°C, it's ideal for diverse environments. With a compact size, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it's space-efficient. The matte tin termination plating ensures longevity. This connector belongs to the high-quality Board to Board PCB Connectors and Card Edge Connectors categories, making it a reliable choice for various electronic systems.