JCC07DRYI

Heilind Number:SULJCC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULJCC07DRYI

Detailed Description

The JCC07DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure installation. Termination is through hole, with gold-plated Beryllium Copper contacts for optimal conductivity. The 2.54mm pitch and 14 positions allow for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, 11.18mm tail length, and compact dimensions make it ideal for space-constrained applications. With matte tin termination plating, it offers reliable solder connections. The JCC07DRYI is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.