| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC07DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC07DRYN |
JCC07DRYN
| Heilind Number: | SULJCC07DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC07DRYN |
| ECAD Model: |
Specifications
Detailed Description
The JCC07DRYN is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power transmission up to 3A at 700VAC. With two rows of 14 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The straight orientation and thru-hole termination method make installation easy, while the full bellow contact type guarantees secure connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the JCC07DRYN is a dependable solution for your connectivity needs.

