JCC07DRYS-S13

Heilind Number:SULJCC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DRYS-S13

Detailed Description

Introducing the JCC07DRYS-S13, a high-performance PA9T and Beryllium Copper connector designed for reliable board-to-board PCB and card edge connections. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and efficient termination with a card extender method. The contact material of Beryllium Copper, plated with gold, guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for high-power applications. The full bellow contact type and straddle orientation provide stability and signal integrity, while the 14 positions and 10.8mm tail length accommodate various connection needs. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving solutions for PCB designs. The termination plating of matte tin ensures compatibility with lead-free soldering processes. Ideal for industrial and commercial applications, the JCC07DRYS-S13 is a versatile and dependable choice for your connectivity needs.