JCC07DSXI

Heilind Number:SULJCC07DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC07DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC07DSXI
Amperage:3 A
Gender:Female
Number of Contacts:7
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:7
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC07DSXI

Detailed Description

SKU JCC07DSXI offers reliable connectivity with its PA9T & Beryllium Copper construction. Designed for female gender applications, this threaded mount connector features a single row with 7 positions and a 2.54mm pitch. The contact material is Beryllium Copper with gold plating, ensuring efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and stable performance. The termination method is thru-hole, with a tail length of 4.06mm. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. Its straight orientation, compact size (10.95mm height, 8.38mm width), and matte tin termination plating make it ideal for board-to-board and PCB applications. Whether in industrial or commercial settings, this connector delivers high-quality and durable connectivity.